| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol RF |
| Manufacturer Part Number: | Amphenol RF 908-22101B |
| Connector Type: | MMCX |
| Gender: | Jack |
| Termination Method: | PCB - Surface Mount |
| Contact Material: | Beryllium Copper |
| Maximum Operating Temperature: | 165 °C |
| Minimum Operating Temperature: | -65 °C |
| IP Rating: | Not Rated |
| Orientation: | Straight |
| Impedance: | 50 Ω |
| Operating Frequency: | 6 Max GHz |
| Body Material: | Beryllium Copper |
| Panel Mount Type: | Not Applicable |
| Body Finish: | Gold |
| Coupling Type: | Push-on1 |
| SKU: | AMR908-22101B |
908-22101B
| Heilind Number: | AMR908-22101B |
| Manufacturer: | Amphenol RF |
| Manufacturer Number: | 908-22101B |
| ECAD Model: |
Specifications
Detailed Description
Enhance your RF connectivity with this high-performance MMCX Straight PCB Jack Surface Mount Connector. Designed for optimal signal transmission, it features a 50 Ohm impedance and supports frequencies up to 6 GHz. The Beryllium Copper construction ensures durability and reliable performance in a wide temperature range from -65°C to 165°C. With a Gold body finish and Push-on coupling type, it offers secure and efficient connections for your RF applications. Perfect for demanding environments, this connector is a top choice for professionals in the field.

