908-22101T

Heilind Number:AMR908-22101T
Manufacturer:Amphenol RF
Manufacturer Number:908-22101T
ECAD Model:
3D Model

Description:

RF Connector MMCX Straight PCB Jack Surface Mount 50 Ohm Tape and Reel

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol RF
Manufacturer Part Number:Amphenol RF 908-22101T
Connector Type:MMCX
Gender:Jack
Termination Method:PCB - Surface Mount
Contact Material:Beryllium Copper
Maximum Operating Temperature:165 °C
Minimum Operating Temperature:-65 °C
IP Rating:Not Rated
Orientation:Straight
Impedance:50 Ω
Operating Frequency:6 Max GHz
Body Material:Beryllium Copper
Panel Mount Type:Not Applicable
Body Finish:Gold
Coupling Type:Push-on
SKU:AMR908-22101T

Detailed Description

Enhance your RF connectivity with our MMCX Straight PCB Jack Surface Mount connector, meticulously designed for optimal performance. Crafted from durable Beryllium Copper with a Gold finish, this connector ensures reliable signal transmission in various applications. Operating seamlessly in temperatures ranging from -65°C to 165°C, it offers versatility and durability. With a 50 Ohm impedance and a maximum operating frequency of 6 GHz, it's perfect for high-speed data transmission. The Push-on coupling type allows for quick and easy connections, while its straight orientation and surface-mount termination method make it ideal for PCB integration. RoHS compliant and meticulously engineered, this connector guarantees quality and efficiency in your RF systems. Elevate your connectivity with this essential component.