908-22103

Heilind Number:AMR908-22103
Manufacturer:Amphenol RF
Manufacturer Number:908-22103
ECAD Model:
3D Model

Description:

RF Connector MMCX Straight PCB Jack Surface Mount 50 Ohm

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol RF
Manufacturer Part Number:Amphenol RF 908-22103
Connector Type:MMCX
Gender:Jack
Termination Method:PCB - Surface Mount
Contact Material:Beryllium Copper
Maximum Operating Temperature:165 °C
Minimum Operating Temperature:-65 °C
IP Rating:Not Rated
Orientation:Straight
Impedance:50 Ω
Operating Frequency:6 Max GHz
Body Material:Brass
Panel Mount Type:Not Applicable
Body Finish:Gold
Coupling Type:Push-on
SKU:AMR908-22103

Detailed Description

Enhance your RF connectivity with this high-performance MMCX Straight PCB Jack Surface Mount Connector. Designed for seamless integration onto PCBs, this 50 Ohm connector features a durable Beryllium Copper contact material and a robust Brass body with a gold finish, ensuring reliable signal transmission even in demanding environments. With an impressive operating frequency of up to 6 GHz, it is ideal for a wide range of applications. The straight orientation and push-on coupling type make installation a breeze. From industrial to aerospace, this connector is a versatile solution for your RF coaxial needs. With a wide temperature range from -65°C to 165°C, it guarantees consistent performance in any operating conditions. Upgrade your connectivity with this essential component.