| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol RF |
| Manufacturer Part Number: | Amphenol RF 908-22106 |
| Connector Type: | MMCX |
| Gender: | Jack |
| Termination Method: | PCB - Through Hole |
| Contact Material: | Beryllium Copper |
| Maximum Operating Temperature: | 165 °C |
| Minimum Operating Temperature: | -65 °C |
| IP Rating: | Not Rated |
| Orientation: | Straight |
| Impedance: | 50 Ω |
| Operating Frequency: | 6 Max GHz |
| Body Material: | Brass |
| Panel Mount Type: | Not Applicable |
| Body Finish: | Gold |
| Coupling Type: | Push-on |
| SKU: | AMR908-22106 |
908-22106
| Heilind Number: | AMR908-22106 |
| Manufacturer: | Amphenol RF |
| Manufacturer Number: | 908-22106 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your RF connectivity with our MMCX Straight PCB Jack Through Hole Connector, designed for seamless integration on circuit boards. With a durable body crafted from brass and gold finish, this connector ensures reliable performance even in demanding environments. Featuring a 50 Ohm impedance and operating frequency of up to 6 GHz, it's ideal for high-speed data transmission. The Beryllium Copper contacts guarantee efficient signal transfer, while the straight orientation allows for easy PCB mounting. With a wide temperature range from -65°C to 165°C and RoHS compliance, it's a versatile and environmentally friendly choice for your RF applications. Stay connected with confidence using this premium MMCX connector.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 10/20/2025 | AMR-102025 - Manufacturing Location/Country of Origin. As part of our continuous efforts to enhance our manufacturing operations and supply chain efficiency, we have decided to relocate the production of the above-listed products from China to our new facility in Vietnam. | Download | |||

