908-22109

Heilind Number:AMR908-22109
Manufacturer:Amphenol RF
Manufacturer Number:908-22109
ECAD Model:
3D Model

Description:

RF Connector MMCX Straight PCB Jack Surface Mount 50 Ohm

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol RF
Manufacturer Part Number:Amphenol RF 908-22109
Connector Type:MMCX
Gender:Jack
Termination Method:PCB - Surface Mount
Contact Material:Beryllium Copper
Maximum Operating Temperature:165 °C
Minimum Operating Temperature:-65 °C
IP Rating:Not Rated
Orientation:Straight
Impedance:50 Ω
Operating Frequency:6 Max GHz
Body Material:Brass
Panel Mount Type:Not Applicable
Body Finish:Gold
Coupling Type:Push-on1
SKU:AMR908-22109

Detailed Description

Enhance your RF connectivity with our straight PCB jack surface mount connector. Designed for seamless integration, this MMCX connector boasts a 50 Ohm impedance, ensuring optimal signal transmission. Crafted with durable beryllium copper contacts and a brass body with a gold finish, it guarantees reliable performance even in demanding environments. With a wide operating temperature range from -65°C to 165°C, it's suitable for various applications. Its push-on coupling type simplifies installation, and with RoHS compliance, you can trust in its quality and environmental responsibility. Explore the possibilities with this essential component for your RF systems.