| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol RF |
| Manufacturer Part Number: | Amphenol RF 908-22116 |
| Connector Type: | MMCX |
| Gender: | Jack |
| Termination Method: | PCB - Surface Mount |
| Contact Material: | Beryllium Copper |
| Maximum Operating Temperature: | 165 °C |
| Minimum Operating Temperature: | -65 °C |
| IP Rating: | Not Rated |
| Orientation: | Straight |
| Impedance: | 50 Ω |
| Operating Frequency: | 6 Max GHz |
| Body Material: | Brass |
| Panel Mount Type: | Not Applicable |
| Body Finish: | Gold |
| Coupling Type: | Push-on1 |
| SKU: | AMR908-22116 |
908-22116
| Heilind Number: | AMR908-22116 |
| Manufacturer: | Amphenol RF |
| Manufacturer Number: | 908-22116 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your RF connectivity with our MMCX Straight PCB Jack Surface Mount Connector. Designed for seamless integration on printed circuit boards, this 50 Ohm connector ensures reliable signal transmission in a variety of applications. Crafted with Beryllium Copper contacts and a durable Brass body with a Gold finish, it guarantees high performance and longevity. Operating efficiently in temperatures ranging from -65°C to 165°C and supporting frequencies up to 6GHz, it's ideal for demanding environments. With RoHS compliance and push-on coupling, this connector offers both environmental responsibility and easy installation. Upgrade your RF setup with this essential component.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 06/19/2025 | PCN061925 - Manufacturing Location Change/COO Change. Manufacturing Location / Country of Origin: From China (CN) to Vietnam (VN) | Download | |||

