908-24100

Heilind Number:AMR908-24100
Manufacturer:Amphenol RF
Manufacturer Number:908-24100
ECAD Model:
3D Model

Description:

RF Connector MMCX Right Angle PCB Jack Through Hole 50 Ohm

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol RF
Manufacturer Part Number:Amphenol RF 908-24100
Connector Type:MMCX
Gender:Jack
Termination Method:PCB - Through Hole
Contact Material:Beryllium Copper
Maximum Operating Temperature:165 °C
Minimum Operating Temperature:-65 °C
IP Rating:Not Rated
Orientation:Right Angle1
Impedance:50 Ω
Operating Frequency:6 Max GHz
Body Material:Brass
Panel Mount Type:Not Applicable
Body Finish:Gold
Coupling Type:Push-on1
SKU:AMR908-24100

Detailed Description

Enhance your RF connectivity with this high-performance MMCX Right Angle PCB Jack. Designed for seamless integration on PCBs, this connector boasts a robust construction with a body made of durable brass and gold-plated finish for optimal signal transmission. The Beryllium Copper contact material ensures reliable conductivity, making it ideal for demanding applications. With a 50 Ohm impedance and operating frequency of up to 6GHz, it guarantees efficient signal transmission in high-speed environments. Its right angle orientation and push-on coupling type offer versatility in installation, while its wide operating temperature range (-65 °C to 165 °C) ensures suitability for diverse environments. RoHS compliant and offering easy through-hole termination, this connector is a must-have for your RF projects.