| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol RF |
| Manufacturer Part Number: | Amphenol RF 908-41300 |
| Connector Type: | MMCX |
| Gender: | Plug |
| Termination Method: | Cable - Crimp |
| Contact Material: | Brass |
| Maximum Operating Temperature: | 165 °C |
| Minimum Operating Temperature: | -65 °C |
| IP Rating: | Not Rated |
| Orientation: | Straight |
| Impedance: | 50 Ω |
| Operating Frequency: | 6 Max GHz |
| Body Material: | Brass |
| Panel Mount Type: | Not Applicable |
| Body Finish: | Gold |
| Coupling Type: | Push-on1 |
| SKU: | AMR908-41300 |
908-41300
| Heilind Number: | AMR908-41300 |
| Manufacturer: | Amphenol RF |
| Manufacturer Number: | 908-41300 |
| ECAD Model: |
Description:
RF Connector MMCX Straight Crimp Plug RG-174 RG-188 RG-316 Times LMR-100A 50 Ohm
More >>Specifications
Detailed Description
Enhance your RF connectivity with our Straight Crimp Plug for MMCX connectors. Designed for seamless integration with RG-174, RG-188, RG-316, Times LMR-100A cables, this 50 Ohm connector ensures reliable performance in a wide temperature range from -65°C to 165°C. Crafted with brass contacts and a durable brass body with a gold finish, it guarantees longevity and efficient signal transmission. With a maximum operating frequency of 6 GHz, it's perfect for high-speed applications. RoHS compliant and featuring a push-on coupling type, it's the ideal choice for your RF coaxial connection needs.

