| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol RF |
| Manufacturer Part Number: | Amphenol RF 908-41400 |
| Connector Type: | MMCX |
| Gender: | Plug |
| Termination Method: | Cable - Solder |
| Contact Material: | Brass |
| Maximum Operating Temperature: | 165 °C |
| Minimum Operating Temperature: | -65 °C |
| IP Rating: | Not Rated |
| Orientation: | Straight |
| Impedance: | 50 Ω |
| Operating Frequency: | 6 Max GHz |
| Body Material: | Brass |
| Panel Mount Type: | Not Applicable |
| Body Finish: | Gold |
| Coupling Type: | Push-on1 |
| SKU: | AMR908-41400 |
908-41400
| Heilind Number: | AMR908-41400 |
| Manufacturer: | Amphenol RF |
| Manufacturer Number: | 908-41400 |
| ECAD Model: |
Description:
RF Connector MMCX Straight Solder Plug 0.085-inch Conformable 0.086-inch Conformable RG-405 50 Ohm
More >>Specifications
Detailed Description
Enhance your RF connectivity with this MMCX Straight Solder Plug, designed for seamless integration in 0.085-inch and 0.086-inch conformable RG-405 cables. Crafted with high-quality brass contact material and a durable brass body finished in gold, this connector ensures reliable performance in a wide temperature range from -65°C to 165°C. With a 50 Ohm impedance and a maximum operating frequency of 6 GHz, it's ideal for demanding RF applications. Its push-on coupling type and straight orientation make installation easy and efficient. RoHS compliant for environmental responsibility, this connector is a valuable addition to your RF setup.

