908-41500

Heilind Number:AMR908-41500
Manufacturer:Amphenol RF
Manufacturer Number:908-41500
ECAD Model:
3D Model

Description:

RF Connector MMCX Straight Crimp Plug RG-316 DB RD-316 50 Ohm

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol RF
Manufacturer Part Number:Amphenol RF 908-41500
Connector Type:MMCX
Gender:Plug
Termination Method:Cable - Crimp
Contact Material:Brass
Maximum Operating Temperature:165 °C
Minimum Operating Temperature:-65 °C
IP Rating:Not Rated
Orientation:Straight
Impedance:50 Ω
Operating Frequency:6 Max GHz
Body Material:Brass
Panel Mount Type:Not Applicable
Body Finish:Gold
Coupling Type:Push-on1
SKU:AMR908-41500

Detailed Description

Enhance your RF connectivity with our MMCX Straight Crimp Plug, designed for seamless integration with RG-316 DB RD-316 cables. Engineered for optimal performance, this 50 Ohm connector boasts a durable brass construction with a gold finish, ensuring reliable signal transmission even in demanding environments. With a maximum operating temperature of 165 °C and a minimum of -65 °C, it offers versatility for a wide range of applications. The Push-on1 coupling type and straight orientation make installation quick and easy, while RoHS compliance underscores our commitment to environmental responsibility. Upgrade your RF setup with this high-quality connector for unparalleled performance.