| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol RF |
| Manufacturer Part Number: | Amphenol RF 908-41600 |
| Connector Type: | MMCX |
| Gender: | Plug |
| Termination Method: | Cable - Solder |
| Contact Material: | Brass |
| Maximum Operating Temperature: | 165 °C |
| Minimum Operating Temperature: | -65 °C |
| IP Rating: | Not Rated |
| Orientation: | Straight |
| Impedance: | 50 Ω |
| Operating Frequency: | 6 Max GHz |
| Body Material: | Brass |
| Panel Mount Type: | Not Applicable |
| Body Finish: | Gold |
| Coupling Type: | Push-on |
| SKU: | AMR908-41600 |
908-41600
| Heilind Number: | AMR908-41600 |
| Manufacturer: | Amphenol RF |
| Manufacturer Number: | 908-41600 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your RF connectivity with our MMCX Straight Solder Plug, designed for seamless integration in 0.047-inch Conformable setups. This 50 Ohm connector boasts a durable brass construction with a gold finish, ensuring reliable performance even in extreme temperatures ranging from -65 °C to 165 °C. Its push-on coupling type and straight orientation make installation a breeze, while RoHS compliance guarantees environmentally friendly operation. With a maximum operating frequency of 6 GHz, it's perfect for high-speed applications in a wide range of industries. Elevate your RF setup with this essential component.

