| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol RF |
| Manufacturer Part Number: | Amphenol RF 908-42300-RFX |
| Connector Type: | MMCX |
| Gender: | Jack |
| Termination Method: | Cable - Crimp |
| Contact Material: | Beryllium Copper |
| Maximum Operating Temperature: | 165 °C |
| Minimum Operating Temperature: | -65 °C |
| IP Rating: | Not Rated |
| Orientation: | Straight |
| Impedance: | 50 Ω |
| Operating Frequency: | 6 Max GHz |
| Body Material: | Brass |
| Panel Mount Type: | Not Applicable |
| Body Finish: | Gold |
| Coupling Type: | Push-on1 |
| SKU: | AMR908-42300-RFX |
908-42300-RFX
| Heilind Number: | AMR908-42300-RFX |
| Manufacturer: | Amphenol RF |
| Manufacturer Number: | 908-42300-RFX |
| ECAD Model: |
Description:
RF Connector MMCX Straight Crimp Jack RG-174 RG-188 RG-316 Times LMR-100A 50 Ohm
More >>Specifications
Detailed Description
Enhance your RF connectivity with our RF Connector, featuring MMCX Straight Crimp Jack design for seamless integration with RG-174, RG-188, RG-316, Times LMR-100A cables. Engineered for optimal performance, this 50 Ohm connector boasts Beryllium Copper contacts, ensuring reliable conductivity even in extreme temperatures ranging from -65°C to 165°C. With a maximum operating frequency of 6 GHz, it's ideal for high-speed applications. The durable brass body with a gold finish not only offers robustness but also enhances signal transmission efficiency. RoHS compliant, this connector is a perfect choice for professional RF setups. Coupling is effortless with its push-on feature, and its straight orientation allows for easy cable routing. Upgrade your RF system with this versatile and high-quality connector.

