908-43001

Heilind Number:AMR908-43001
Manufacturer:Amphenol RF
Manufacturer Number:908-43001
ECAD Model:
3D Model

Description:

RF Connector MMCX Right Angle Crimp Plug 1.13 mm Micro-cable 50 Ohm

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol RF
Manufacturer Part Number:Amphenol RF 908-43001
Connector Type:MMCX
Gender:Plug
Termination Method:Cable - Crimp
Contact Material:Brass
Maximum Operating Temperature:165 °C
Minimum Operating Temperature:-65 °C
IP Rating:Not Rated
Orientation:Right Angle1
Impedance:50 Ω
Operating Frequency:6 Max GHz
Body Material:Brass
Panel Mount Type:Not Applicable
Body Finish:Gold
Coupling Type:Push-on1
SKU:AMR908-43001

Detailed Description

Discover seamless connectivity with our RF Connector, the perfect solution for your MMCX Right Angle Crimp Plug needs. Designed for optimal performance, this connector is crafted with precision, featuring a 1.13 mm Micro-cable termination method for easy installation. With a durable brass construction and gold body finish, it ensures reliable conductivity in any environment. Operating seamlessly in temperatures ranging from -65 °C to 165 °C, it's suitable for a wide range of applications. RoHS compliant and boasting a 50 Ohm impedance, this connector guarantees high-quality signal transmission up to 6 GHz. Whether for professional or personal use, trust in the efficiency and durability of this essential component.