| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol RF |
| Manufacturer Part Number: | Amphenol RF 908-43200 |
| Connector Type: | MMCX |
| Gender: | Plug |
| Termination Method: | Cable - Crimp |
| Contact Material: | Brass |
| Maximum Operating Temperature: | 165 °C |
| Minimum Operating Temperature: | -65 °C |
| IP Rating: | Not Rated |
| Orientation: | Right Angle1 |
| Impedance: | 50 Ω |
| Operating Frequency: | 6 Max GHz |
| Body Material: | Brass |
| Panel Mount Type: | Not Applicable |
| Body Finish: | Gold |
| Coupling Type: | Push-on1 |
| SKU: | AMR908-43200 |
908-43200
| Heilind Number: | AMR908-43200 |
| Manufacturer: | Amphenol RF |
| Manufacturer Number: | 908-43200 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your RF connectivity with our MMCX Right Angle Crimp Plug, designed for seamless integration with RG-178 and RG-196 cables. This 50 Ohm connector features a durable brass body with a gold finish, ensuring reliable performance in a wide temperature range from -65°C to 165°C. With a maximum operating frequency of 6 GHz, it's perfect for high-speed applications. The push-on coupling type and right-angle orientation make installation easy, while RoHS compliance guarantees environmental responsibility. Upgrade your RF setups with this essential component.

