| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol RF |
| Manufacturer Part Number: | Amphenol RF 908-43400 |
| Connector Type: | MMCX |
| Gender: | Plug |
| Termination Method: | Cable - Solder |
| Contact Material: | Brass |
| Maximum Operating Temperature: | 165 °C |
| Minimum Operating Temperature: | -65 °C |
| IP Rating: | Not Rated |
| Orientation: | Right Angle1 |
| Impedance: | 50 Ω |
| Operating Frequency: | 6 Max GHz |
| Body Material: | Brass |
| Panel Mount Type: | Not Applicable |
| Body Finish: | Gold |
| Coupling Type: | Push-on1 |
| SKU: | AMR908-43400 |
908-43400
| Heilind Number: | AMR908-43400 |
| Manufacturer: | Amphenol RF |
| Manufacturer Number: | 908-43400 |
| ECAD Model: |
Description:
RF Connector MMCX Right Angle Solder Plug 0.085-inch Conformable 0.086-inch Conformable RG-405 50 Ohm
More >>Specifications
Detailed Description
Enhance your RF connectivity with our MMCX Right Angle Solder Plug, designed for seamless integration with 0.085-inch and 0.086-inch Conformable RG-405 cables. This 50 Ohm connector boasts a durable brass construction with a gold finish, ensuring reliable performance in a wide temperature range from -65 °C to 165 °C. Ideal for high-frequency applications up to 6 GHz, its push-on coupling feature and solder termination method make installation a breeze. RoHS compliant and crafted to precision, it's a must-have component for your RF setups.

