| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol RF |
| Manufacturer Part Number: | Amphenol RF 908-43500 |
| Connector Type: | MMCX |
| Gender: | Plug |
| Termination Method: | Cable - Crimp |
| Contact Material: | Brass |
| Maximum Operating Temperature: | 165 °C |
| Minimum Operating Temperature: | -65 °C |
| IP Rating: | Not Rated |
| Orientation: | Right Angle1 |
| Impedance: | 50 Ω |
| Operating Frequency: | 6 Max GHz |
| Body Material: | Brass |
| Panel Mount Type: | Not Applicable |
| Body Finish: | Gold |
| Coupling Type: | Push-on1 |
| SKU: | AMR908-43500 |
908-43500
| Heilind Number: | AMR908-43500 |
| Manufacturer: | Amphenol RF |
| Manufacturer Number: | 908-43500 |
| ECAD Model: |
Specifications
Detailed Description
Stay connected with precision and reliability using our RF Connector MMCX Right Angle Crimp Plug. Designed for seamless integration with RG-316 DB RD-316 50 Ohm cables, this male plug ensures a secure and efficient connection in your RF applications. Crafted with high-quality brass and finished in gold, it guarantees optimum signal transmission while withstanding operating temperatures ranging from -65°C to 165°C. With a push-on coupling feature and impedance of 50Ω, it's ideal for frequencies up to 6 GHz. Trust in this connector for seamless RF connectivity in your projects.

