908-43600

Heilind Number:AMR908-43600
Manufacturer:Amphenol RF
Manufacturer Number:908-43600
ECAD Model:
3D Model

Description:

RF Connector MMCX Right Angle Solder Plug 0.047-inch Conformable 50 Ohm

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol RF
Manufacturer Part Number:Amphenol RF 908-43600
Connector Type:MMCX
Gender:Plug
Termination Method:Cable - Solder
Contact Material:Brass
Maximum Operating Temperature:165 °C
Minimum Operating Temperature:-65 °C
IP Rating:Not Rated
Orientation:Right Angle
Impedance:50 Ω
Operating Frequency:6 Max GHz
Body Material:Brass
Panel Mount Type:Not Applicable
Body Finish:Gold
Coupling Type:Push-on
SKU:AMR908-43600

Detailed Description

Enhance RF signal connectivity with this MMCX Right Angle Solder Plug, designed for optimal performance in high-frequency applications. Featuring a 50 Ohm impedance and brass body construction with a gold finish, it ensures reliable signal transmission. With a maximum operating temperature of 165°C and a minimum of -65°C, it is suitable for a wide range of environments. The push-on coupling type and solder termination method make installation quick and easy. Ideal for use in telecommunications, aerospace, and other industries where precision and durability are crucial. RoHS compliant for environmental responsibility. Trust in this connector for seamless RF connections.