908-NM22109

Heilind Number:AMR908-NM22109
Manufacturer:Amphenol RF
Manufacturer Number:908-NM22109
ECAD Model:
3D Model

Description:

RF Connector MMCX Straight PCB Jack Surface Mount 50 Ohm Non-Magnetic

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol RF
Manufacturer Part Number:Amphenol RF 908-NM22109
Connector Type:MMCX
Gender:Jack
Termination Method:PCB - Surface Mount
Contact Material:Beryllium Copper
Maximum Operating Temperature:165 °C
Minimum Operating Temperature:-65 °C
IP Rating:Not Rated
Orientation:Straight
Impedance:50 Ω
Operating Frequency:6 Max GHz
Body Material:Beryllium Copper
Panel Mount Type:Not Applicable
Body Finish:Gold
Coupling Type:Push-on
SKU:AMR908-NM22109

Detailed Description

Enhance your RF connectivity with our MMCX Straight PCB Jack Surface Mount Connector, designed for seamless integration on circuit boards. Crafted from non-magnetic materials, this 50 Ohm connector ensures reliable performance in sensitive environments. With a straight orientation and push-on coupling, it offers ease of use in various applications. The beryllium copper construction, featuring gold finish, guarantees durability and efficient signal transmission. Operating efficiently in temperatures ranging from -65°C to 165°C, it is suitable for a wide range of industrial and commercial settings. RoHS compliant, this connector prioritizes safety and environmental responsibility. Upgrade your RF systems with this high-quality MMCX connector.