908-NM41200

Heilind Number:AMR908-NM41200
Manufacturer:Amphenol RF
Manufacturer Number:908-NM41200
ECAD Model:
3D Model

Description:

RF Connector MMCX Straight Crimp Plug RG-178 RG-196 50 Ohm Non-Magnetic

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol RF
Manufacturer Part Number:Amphenol RF 908-NM41200
Connector Type:MMCX
Gender:Plug
Termination Method:Cable - Crimp
Contact Material:Beryllium Copper
Maximum Operating Temperature:165 °C
Minimum Operating Temperature:-65 °C
IP Rating:Not Rated
Orientation:Straight
Impedance:50 Ω
Operating Frequency:6 Max GHz
Body Material:Beryllium Copper
Panel Mount Type:Not Applicable
Body Finish:White Bronze
Coupling Type:Push-on1
SKU:AMR908-NM41200

Detailed Description

Enhance your RF connectivity with our MMCX Straight Crimp Plug, designed for seamless integration with RG-178 and RG-196 cables. Engineered for optimal performance, this 50 Ohm non-magnetic connector features a beryllium copper contact material, ensuring reliable signal transmission in a wide temperature range from -65°C to 165°C. With a maximum operating frequency of 6 GHz, it's perfect for high-speed applications. The straight orientation and crimp termination method make installation a breeze, while the white bronze body finish adds a sleek touch. RoHS compliant and crafted with precision, this connector is a must-have for your RF coaxial setup.