| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol RF |
| Manufacturer Part Number: | Amphenol RF 915-1005 |
| Connector Type: | PSMP |
| Gender: | Plug |
| Termination Method: | Cable - Solder |
| Contact Material: | Beryllium Copper |
| Maximum Operating Temperature: | 165 °C |
| Minimum Operating Temperature: | -65 °C |
| IP Rating: | Not Rated |
| Orientation: | Straight |
| Impedance: | 50 Ω |
| Operating Frequency: | 2 Max GHz |
| Body Material: | Beryllium Copper |
| Panel Mount Type: | Not Applicable |
| Body Finish: | White Bronze |
| Coupling Type: | Push-on1 |
| SKU: | AMR915-1005 |
915-1005
| Heilind Number: | AMR915-1005 |
| Manufacturer: | Amphenol RF |
| Manufacturer Number: | 915-1005 |
| ECAD Model: |
Description:
RF Connector PSMP Straight Solder Plug 0.085-inch Conformable 0.086-inch Conformable RG-405 50 Ohm
More >>Specifications
Detailed Description
Enhance the connectivity of your RF systems with our RF Connector. This PSMP Straight Solder Plug is designed for seamless integration, offering a secure and reliable connection for your applications. With a 0.085-inch Conformable construction, it ensures optimal performance with RG-405 cables. The Beryllium Copper contact material guarantees durability and efficient signal transmission, even in demanding environments. Operating flawlessly within a wide temperature range from -65 °C to 165 °C, it's suitable for versatile applications. The straight orientation and 50 Ohm impedance make it versatile for various setups. With a body made of robust Beryllium Copper and a White Bronze finish, it combines durability with a sleek aesthetic. Whether you're working in telecommunications, aerospace, or industrial settings, this RF connector is a reliable choice for your connectivity needs.

