915-1007

Heilind Number:AMR915-1007
Manufacturer:Amphenol RF
Manufacturer Number:915-1007
ECAD Model:
3D Model

Description:

PSMP Terminator Plug 2 Watt Without Chain 50 Ohm

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol RF
Manufacturer Part Number:Amphenol RF 915-1007
Gender:Plug
Orientation:Straight
Impedance:50 Ω
Body Material:Brass/Beryllium Copper
Body Finish:Gold/Nickel
Terminator Type:PSMP
Chain:Without Chain
SKU:AMR915-1007

Detailed Description

Efficiently terminate your RF coaxial connections with our PSMP Terminator Plug, ensuring optimal signal integrity and performance. This 2-watt terminator features a straight orientation and a 50 ohm impedance, crafted with high-quality brass and beryllium copper for durability. The gold and nickel body finish not only enhances the plug's longevity but also provides superior conductivity. With a chain-less design, it offers convenient and secure termination in various applications. Trust in this terminator for seamless RF signal management in your setups.