| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol RF |
| Manufacturer Part Number: | Amphenol RF 919-101P-51SX |
| Connector Type: | MCX |
| Gender: | Plug |
| Termination Method: | Cable - Crimp |
| Contact Material: | Beryllium Copper |
| Maximum Operating Temperature: | 165 °C |
| Minimum Operating Temperature: | -65 °C |
| IP Rating: | Not Rated |
| Orientation: | Straight |
| Impedance: | 50 Ω |
| Operating Frequency: | 6 Max GHz |
| Body Material: | Brass |
| Panel Mount Type: | Not Applicable |
| Body Finish: | Gold |
| Coupling Type: | Push-on |
| SKU: | AMR919-101P-51SX |
919-101P-51SX
| Heilind Number: | AMR919-101P-51SX |
| Manufacturer: | Amphenol RF |
| Manufacturer Number: | 919-101P-51SX |
| ECAD Model: |
Specifications
Detailed Description
Enhance your RF connectivity with our MCX Straight Crimp Plug, designed for seamless integration with RG-174, RG-188, RG-316, and Times LMR-100A cables. This high-quality connector, with a 50 Ohm impedance, features Beryllium Copper contacts for optimal signal transmission. Its durable brass body, finished in gold, ensures reliable performance even in demanding environments. With a straight orientation and push-on coupling type, it offers convenience in installation. Operating efficiently between -65°C to 165°C and capable of handling up to 6 GHz frequencies, this RoHS-compliant connector is a versatile solution for your RF coaxial connection needs.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 06/19/2025 | PCN061925 - Manufacturing Location Change/COO Change. Manufacturing Location / Country of Origin: From China (CN) to Vietnam (VN) | Download | |||

