| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol RF |
| Manufacturer Part Number: | Amphenol RF 919-102P-51AX |
| Connector Type: | MCX |
| Gender: | Plug |
| Termination Method: | Cable - Solder |
| Contact Material: | Beryllium Copper |
| Maximum Operating Temperature: | 165 °C |
| Minimum Operating Temperature: | -65 °C |
| IP Rating: | Not Rated |
| Orientation: | Right Angle1 |
| Impedance: | 50 Ω |
| Operating Frequency: | 6 Max GHz |
| Body Material: | Brass |
| Panel Mount Type: | Not Applicable |
| Body Finish: | Gold |
| Coupling Type: | Push-on1 |
| SKU: | AMR919-102P-51AX |
919-102P-51AX
| Heilind Number: | AMR919-102P-51AX |
| Manufacturer: | Amphenol RF |
| Manufacturer Number: | 919-102P-51AX |
| ECAD Model: |
Description:
RF Connector MCX Right Angle Solder Plug 0.085-inch Conformable 0.086-inch Conformable RG-405 50 Ohm
More >>Specifications
Detailed Description
Easily integrate high-frequency connections with our MCX Right Angle Solder Plug, designed for seamless attachment to 0.085-inch and 0.086-inch conformable cables like RG-405. With a 50 Ohm impedance and reliable Beryllium Copper contact material, this connector ensures optimal signal transmission in temperatures ranging from -65°C to 165°C. Its brass body with a gold finish not only offers durability but also enhances conductivity. Featuring a push-on coupling type and supporting frequencies up to 6 GHz, it's ideal for demanding RF applications where performance is key. Compliant with RoHS standards, this connector guarantees both quality and environmental responsibility. Upgrade your connectivity solutions with this essential component.

