| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol RF |
| Manufacturer Part Number: | Amphenol RF 919-104P-51AX |
| Connector Type: | MCX |
| Gender: | Plug |
| Termination Method: | Cable - Crimp |
| Contact Material: | Brass |
| Maximum Operating Temperature: | 165 °C |
| Minimum Operating Temperature: | -65 °C |
| IP Rating: | Not Rated |
| Orientation: | Right Angle1 |
| Impedance: | 50 Ω |
| Operating Frequency: | 6 Max GHz |
| Body Material: | Beryllium Copper |
| Panel Mount Type: | Not Applicable |
| Body Finish: | Gold |
| Coupling Type: | Push-on1 |
| SKU: | AMR919-104P-51AX |
919-104P-51AX
| Heilind Number: | AMR919-104P-51AX |
| Manufacturer: | Amphenol RF |
| Manufacturer Number: | 919-104P-51AX |
| ECAD Model: |
Description:
RF Connector MCX Right Angle Crimp Plug RG-174 RG-188 RG-316 Times LMR-100A 50 Ohm
More >>Specifications
Detailed Description
Easily integrate high-quality RF connections with our MCX Right Angle Crimp Plug, suitable for RG-174, RG-188, RG-316, and Times LMR-100A cables. Crafted with brass contacts and a beryllium copper body finished in gold, this connector ensures optimal signal transmission in demanding environments. Operating efficiently in temperatures ranging from -65°C to 165°C, it offers reliable performance for a variety of applications. With a 50 ohm impedance and a maximum operating frequency of 6 GHz, it's ideal for high-frequency communication needs. RoHS compliant and featuring a push-on coupling type, this connector is a versatile and durable solution for your RF coaxial connection requirements.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 10/20/2025 | AMR-102025 - Manufacturing Location/Country of Origin. As part of our continuous efforts to enhance our manufacturing operations and supply chain efficiency, we have decided to relocate the production of the above-listed products from China to our new facility in Vietnam. | Download | |||

