919-107J-51SX

Heilind Number:AMR919-107J-51SX
Manufacturer:Amphenol RF
Manufacturer Number:919-107J-51SX
ECAD Model:
3D Model

Description:

RF Connector MCX Straight Crimp Jack RG-174 RG-188 RG-316 Times LMR-100A 50 Ohm

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol RF
Manufacturer Part Number:Amphenol RF 919-107J-51SX
Connector Type:MCX
Gender:Jack
Termination Method:Cable - Crimp
Contact Material:Beryllium Copper
Maximum Operating Temperature:165 °C
Minimum Operating Temperature:-65 °C
IP Rating:Not Rated
Orientation:Straight
Impedance:50 Ω
Operating Frequency:6 Max GHz
Body Material:Brass
Panel Mount Type:Not Applicable
Body Finish:Gold
Coupling Type:Push-on1
SKU:AMR919-107J-51SX

Detailed Description

Enhance your RF connectivity with our MCX Straight Crimp Jack connector, designed for seamless integration with RG-174, RG-188, RG-316, Times LMR-100A cables. Crafted with precision, this 50 Ohm connector ensures optimal signal transmission in a wide temperature range from -65°C to 165°C. Its durable Beryllium Copper contacts and gold-finished brass body guarantee reliable performance even in demanding environments. With a maximum operating frequency of 6 GHz, it's ideal for high-speed applications. RoHS compliant and featuring a push-on coupling type, it's the perfect choice for professional RF setups. Upgrade your connections with this MCX connector for unparalleled quality and performance.