| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol RF |
| Manufacturer Part Number: | Amphenol RF 919-109J-51PX |
| Connector Type: | MCX |
| Gender: | Jack |
| Termination Method: | PCB - Through Hole |
| Contact Material: | Beryllium Copper |
| Maximum Operating Temperature: | 165 °C |
| Minimum Operating Temperature: | -65 °C |
| IP Rating: | Not Rated |
| Orientation: | Straight |
| Impedance: | 50 Ω |
| Operating Frequency: | 6 Max GHz |
| Body Material: | Brass |
| Panel Mount Type: | Not Applicable |
| Body Finish: | Gold |
| Coupling Type: | Push-on |
| SKU: | AMR919-109J-51PX |
919-109J-51PX
| Heilind Number: | AMR919-109J-51PX |
| Manufacturer: | Amphenol RF |
| Manufacturer Number: | 919-109J-51PX |
| ECAD Model: |
Specifications
Detailed Description
Enhance your RF connectivity with our MCX Straight PCB Jack Through Hole Connector, designed for seamless integration into your circuitry. With a 50 Ohm impedance and operating frequencies up to 6 GHz, this connector ensures reliable signal transmission in high-performance applications. The durable brass body and gold finish guarantee robustness and conductivity, while the Beryllium Copper contacts provide excellent signal integrity. Operating efficiently in a wide temperature range from -65°C to 165°C, this connector is suitable for diverse environments. Its push-on coupling type offers convenience in assembly, making it a versatile choice for RF systems. Trust in this RoHS-compliant connector for quality and performance in your projects.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 12/08/2025 | AMR-120825 - MFG & Coo Change. Manufacturing Location / Country of Origin: From China (CN) to Vietnam (VN) | Download | |||

