919-118J-51P

Heilind Number:AMR919-118J-51P
Manufacturer:Amphenol RF
Manufacturer Number:919-118J-51P
ECAD Model:
3D Model

Description:

RF Connector MCX Straight PCB Jack Surface Mount 50 Ohm

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol RF
Manufacturer Part Number:Amphenol RF 919-118J-51P
Connector Type:MCX
Gender:Jack
Termination Method:PCB - Surface Mount
Contact Material:Beryllium Copper
Maximum Operating Temperature:165 °C
Minimum Operating Temperature:-65 °C
IP Rating:Not Rated
Orientation:Straight
Impedance:50 Ω
Operating Frequency:2 Max GHz
Body Material:Brass
Panel Mount Type:Not Applicable
Body Finish:Gold
Coupling Type:Push-on1
SKU:AMR919-118J-51P

Detailed Description

Enhance your RF connectivity with our MCX Straight PCB Jack Surface Mount Connector, designed for seamless integration in your electronic projects. With a 50 Ohm impedance and operating frequencies of up to 2 GHz, this connector ensures reliable signal transmission. Crafted from durable brass with a gold finish, it offers both strength and conductivity. Featuring a straight orientation and PCB termination method, it's perfect for various applications. The beryllium copper contact material guarantees efficient performance, while the wide operating temperature range of -65°C to 165°C allows for versatility in different environments. RoHS compliant and push-on coupling type for convenient installation, this connector is a must-have in your RF coaxial setup. Explore our range of connectors and accessories for all your connectivity needs.