919-118J-51PT

Heilind Number:AMR919-118J-51PT
Manufacturer:Amphenol RF
Manufacturer Number:919-118J-51PT
ECAD Model:
3D Model

Description:

RF Connector MCX Straight PCB Jack Surface Mount 50 Ohm Tape and Reel

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol RF
Manufacturer Part Number:Amphenol RF 919-118J-51PT
Connector Type:MCX
Gender:Jack
Termination Method:PCB - Surface Mount
Contact Material:Beryllium Copper
Maximum Operating Temperature:165 °C
Minimum Operating Temperature:-65 °C
IP Rating:Not Rated
Orientation:Straight
Impedance:50 Ω
Operating Frequency:2 Max GHz
Body Material:Brass
Panel Mount Type:Not Applicable
Body Finish:Gold
Coupling Type:Push-on1
SKU:AMR919-118J-51PT

Detailed Description

Enhance your RF connectivity with our MCX Straight PCB Jack Surface Mount 50 Ohm Connector. Designed for seamless integration onto PCBs, this high-performance connector features a durable Beryllium Copper contact material, ensuring reliable signal transmission even in extreme temperatures ranging from -65 °C to 165 °C. With a maximum operating frequency of 2 GHz, it guarantees optimal performance for your RF applications. The gold body finish not only adds a touch of elegance but also enhances conductivity. RoHS compliant, this connector is environmentally friendly, making it the ideal choice for your projects. Upgrade your RF setup with this premium MCX connector.