| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol RF |
| Manufacturer Part Number: | Amphenol RF 919-119J-51AX |
| Connector Type: | MCX |
| Gender: | Jack |
| Termination Method: | PCB - Through Hole |
| Contact Material: | Beryllium Copper |
| Maximum Operating Temperature: | 165 °C |
| Minimum Operating Temperature: | -65 °C |
| IP Rating: | Not Rated |
| Orientation: | Right Angle1 |
| Impedance: | 50 Ω |
| Operating Frequency: | 6 Max GHz |
| Body Material: | Brass |
| Panel Mount Type: | Not Applicable |
| Body Finish: | Gold |
| Coupling Type: | Push-on1 |
| SKU: | AMR919-119J-51AX |
919-119J-51AX
| Heilind Number: | AMR919-119J-51AX |
| Manufacturer: | Amphenol RF |
| Manufacturer Number: | 919-119J-51AX |
| ECAD Model: |
Specifications
Detailed Description
Enhance your RF connectivity with this MCX Right Angle PCB Jack Through Hole 50 Ohm connector. Crafted with durable Beryllium Copper contacts and a brass body finished in gold, it ensures reliable performance in a wide temperature range from -65°C to 165°C. Operating at a maximum frequency of 6 GHz, this connector is ideal for high-speed data transmission. Its push-on coupling type and right angle orientation offer convenience in installation, making it a valuable component in your RF setup. RoHS compliant, it meets environmental standards while delivering exceptional signal integrity. Upgrade your RF systems with this precision-engineered connector.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 08/04/2025 | PCN080425 - COO Change. Manufacturing Location / Country of Origin: From China (CN) to Vietnam (VN) | Download | |||

