| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol RF |
| Manufacturer Part Number: | Amphenol RF 919-120P-51SX |
| Connector Type: | MCX |
| Gender: | Plug |
| Termination Method: | Cable - Solder |
| Contact Material: | Beryllium Copper |
| Maximum Operating Temperature: | 165 °C |
| Minimum Operating Temperature: | -65 °C |
| IP Rating: | Not Rated |
| Orientation: | Straight |
| Impedance: | 50 Ω |
| Operating Frequency: | 6 Max GHz |
| Body Material: | Brass |
| Panel Mount Type: | Not Applicable |
| Body Finish: | Gold |
| Coupling Type: | Push-on1 |
| SKU: | AMR919-120P-51SX |
919-120P-51SX
| Heilind Number: | AMR919-120P-51SX |
| Manufacturer: | Amphenol RF |
| Manufacturer Number: | 919-120P-51SX |
| ECAD Model: |
Description:
RF Connector MCX Straight Solder Plug 0.085-inch Conformable 0.086-inch Conformable RG-405 50 Ohm
More >>Specifications
Detailed Description
Discover seamless RF connectivity with our MCX Straight Solder Plug, designed for precision performance. Crafted for 0.085-inch and 0.086-inch conformable RG-405 cables, this connector ensures reliable 50 Ohm impedance in any application. Featuring a durable brass body with gold finish and Beryllium Copper contacts, it guarantees optimal signal transmission. With a wide operating temperature range from -65°C to 165°C, this MCX connector is suitable for diverse environments. Its straight orientation and push-on coupling type offer easy and secure installation, while RoHS compliance underscores our commitment to environmental responsibility. Elevate your RF connectivity with this high-quality connector.

