919-121P-51SX

Heilind Number:AMR919-121P-51SX
Manufacturer:Amphenol RF
Manufacturer Number:919-121P-51SX
ECAD Model:
3D Model

Description:

RF Connector MCX Straight Crimp Plug RG-178 RG-196 50 Ohm

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol RF
Manufacturer Part Number:Amphenol RF 919-121P-51SX
Connector Type:MCX
Gender:Plug
Termination Method:Cable - Crimp
Contact Material:Beryllium Copper
Maximum Operating Temperature:165 °C
Minimum Operating Temperature:-65 °C
IP Rating:Not Rated
Orientation:Straight
Impedance:50 Ω
Operating Frequency:6 Max GHz
Body Material:Brass
Panel Mount Type:Not Applicable
Body Finish:Gold
Coupling Type:Push-on1
SKU:AMR919-121P-51SX

Detailed Description

Enhance your RF connectivity with our MCX Straight Crimp Plug, designed for seamless integration with RG-178 and RG-196 cables. This 50 Ohm connector boasts a durable construction with a Beryllium Copper contact material and a brass body with a gold finish, ensuring reliable performance even in harsh environments. Operating flawlessly in temperatures ranging from -65 °C to 165 °C, it's suitable for a wide range of applications. With a maximum operating frequency of 6 GHz, it guarantees high-speed data transmission. The plug features a straight orientation and a push-on coupling type for easy and secure installation. RoHS compliant, it meets international standards for environmental responsibility. Upgrade your setup with this essential connector for optimal signal transmission.