919-124J-71P

Heilind Number:AMR919-124J-71P
Manufacturer:Amphenol RF
Manufacturer Number:919-124J-71P
ECAD Model:
3D Model

Description:

RF Connector MCX Straight PCB Jack Through Hole 75 Ohm

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol RF
Manufacturer Part Number:Amphenol RF 919-124J-71P
Connector Type:MCX
Gender:Jack
Termination Method:PCB - Through Hole
Contact Material:Beryllium Copper
Maximum Operating Temperature:165 °C
Minimum Operating Temperature:-65 °C
IP Rating:Not Rated
Orientation:Straight
Impedance:75 Ω
Operating Frequency:6 Max GHz
Body Material:Brass
Panel Mount Type:Not Applicable
Body Finish:White Bronze
Coupling Type:Push-on1
SKU:AMR919-124J-71P

Detailed Description

Enhance your RF connectivity with this MCX Straight PCB Jack Through Hole 75 Ohm connector. Designed for optimal performance, it features a durable Beryllium Copper contact material and a Brass body with a White Bronze finish. Operating seamlessly in a wide temperature range from -65°C to 165°C, this connector ensures reliable signal transmission. With an impedance of 75 Ω and a maximum operating frequency of 6 GHz, it is ideal for high-speed data applications. The straight orientation and push-on coupling type make installation easy and secure. RoHS compliant and meticulously crafted, this connector is a must-have for any RF setup. Elevate your connectivity experience with this essential component.