| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol RF |
| Manufacturer Part Number: | Amphenol RF 919-128J-51SX |
| Connector Type: | MCX |
| Gender: | Jack |
| Termination Method: | Cable - Crimp |
| Contact Material: | Beryllium Copper |
| Maximum Operating Temperature: | 165 °C |
| Minimum Operating Temperature: | -65 °C |
| IP Rating: | Not Rated |
| Orientation: | Straight |
| Impedance: | 50 Ω |
| Operating Frequency: | 6 Max GHz |
| Body Material: | Brass |
| Panel Mount Type: | Bulkhead - Rear Mount |
| Body Finish: | Gold |
| Coupling Type: | Push-on1 |
| SKU: | AMR919-128J-51SX |
919-128J-51SX
| Heilind Number: | AMR919-128J-51SX |
| Manufacturer: | Amphenol RF |
| Manufacturer Number: | 919-128J-51SX |
| ECAD Model: |
Description:
RF Connector MCX Straight Crimp Jack RG-174 RG-188 RG-316 Times LMR-100A Bulkhead Rear Mount 50 Ohm
More >>Specifications
Detailed Description
Enhance your RF connectivity with our MCX Straight Crimp Jack, designed for seamless integration with RG-174, RG-188, RG-316, Times LMR-100A cables. With a durable construction featuring Beryllium Copper contacts and a brass body with gold finish, this connector ensures reliable performance in a wide temperature range from -65°C to 165°C. Its 50 Ohm impedance and straight orientation make it ideal for high-frequency applications up to 6 GHz. Whether you're in the field or the lab, trust in the precision and quality of this MCX connector for your connectivity needs.

