| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol RF |
| Manufacturer Part Number: | Amphenol RF 919-131J-51SX |
| Connector Type: | MCX |
| Gender: | Jack |
| Termination Method: | Cable - Crimp |
| Contact Material: | Beryllium Copper |
| Maximum Operating Temperature: | 165 °C |
| Minimum Operating Temperature: | -65 °C |
| IP Rating: | Not Rated |
| Orientation: | Straight |
| Impedance: | 50 Ω |
| Operating Frequency: | 6 Max GHz |
| Body Material: | Brass |
| Panel Mount Type: | Not Applicable |
| Body Finish: | Gold |
| Coupling Type: | Push-on1 |
| SKU: | AMR919-131J-51SX |
919-131J-51SX
| Heilind Number: | AMR919-131J-51SX |
| Manufacturer: | Amphenol RF |
| Manufacturer Number: | 919-131J-51SX |
| ECAD Model: |
Specifications
Detailed Description
Enhance your RF connectivity with our MCX Straight Crimp Jack Connector, designed for seamless integration with RG-178 and RG-196 cables. Featuring a durable construction with a brass body and gold finish, this connector ensures reliable performance in a wide temperature range from -65°C to 165°C. With a 50 Ohm impedance and a maximum operating frequency of 6 GHz, it is ideal for high-speed data transmission. The straight orientation and push-on coupling type make installation easy and secure. Upgrade your RF systems with this essential component for optimal signal integrity.

