919-226J-71P

Heilind Number:AMR919-226J-71P
Manufacturer:Amphenol RF
Manufacturer Number:919-226J-71P
ECAD Model:
3D Model

Description:

RF Connector MCX Straight PCB Jack Surface Mount 75 Ohm

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol RF
Manufacturer Part Number:Amphenol RF 919-226J-71P
Connector Type:MCX
Gender:Jack
Termination Method:PCB - Surface Mount
Contact Material:Beryllium Copper
Maximum Operating Temperature:165 °C
Minimum Operating Temperature:-65 °C
IP Rating:Not Rated
Orientation:Straight
Impedance:75 Ω
Operating Frequency:1 Max GHz
Body Material:Brass
Panel Mount Type:Not Applicable
Body Finish:Gold
Coupling Type:Push-on1
SKU:AMR919-226J-71P

Detailed Description

Elevate your RF connectivity with our MCX Straight PCB Jack Surface Mount 75 Ohm Connector. Designed for seamless integration onto PCBs, this high-performance connector features a durable Beryllium Copper contact material and a robust Brass body with a gold finish, ensuring reliable signal transmission in demanding environments. With an impedance of 75 Ω and a maximum operating frequency of 1 GHz, it's ideal for high-speed data transfer. The straight orientation and push-on coupling type make installation a breeze. RoHS compliant and capable of operating in temperatures ranging from -65 °C to 165 °C, this connector offers both performance and peace of mind. Upgrade your RF systems with this essential component.