919-236J-71A

Heilind Number:AMR919-236J-71A
Manufacturer:Amphenol RF
Manufacturer Number:919-236J-71A
ECAD Model:
3D Model

Description:

RF Connector MCX Right Angle PCB Jack Through Hole 75 Ohm

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol RF
Manufacturer Part Number:Amphenol RF 919-236J-71A
Connector Type:MCX
Gender:Jack
Termination Method:PCB - Through Hole
Contact Material:Beryllium Copper
Maximum Operating Temperature:165 °C
Minimum Operating Temperature:-65 °C
IP Rating:Not Rated
Orientation:Right Angle1
Impedance:75 Ω
Operating Frequency:3 Max GHz
Body Material:Brass
Panel Mount Type:Not Applicable
Body Finish:Gold
Coupling Type:Push-on1
SKU:AMR919-236J-71A

Detailed Description

Enhance your RF connectivity with our MCX Right Angle PCB Jack. Designed for seamless integration on printed circuit boards, this 75 Ohm connector ensures reliable signal transmission in a wide temperature range from -65°C to 165°C. Crafted with Beryllium Copper contacts and a Brass body finished in Gold, it guarantees high performance and durability. With a maximum operating frequency of 3 GHz, it's ideal for high-speed data applications. Its push-on coupling type simplifies installation, making it a versatile choice for various RF systems. RoHS compliant and offering a secure Right Angle orientation, it meets stringent quality standards for your peace of mind. Upgrade your connections with this MCX Jack and experience seamless RF transmission like never before.