919-246J-51S

Heilind Number:AMR919-246J-51S
Manufacturer:Amphenol RF
Manufacturer Number:919-246J-51S
ECAD Model:
3D Model

Description:

RF Connector MCX Straight PCB Jack End Launch 50 Ohm

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol RF
Manufacturer Part Number:Amphenol RF 919-246J-51S
Connector Type:MCX
Gender:Jack
Termination Method:PCB - End Launch
Contact Material:Beryllium Copper
Maximum Operating Temperature:165 °C
Minimum Operating Temperature:-65 °C
IP Rating:Not Rated
Orientation:Straight
Impedance:50 Ω
Operating Frequency:2.6 Max GHz
Body Material:Brass
Panel Mount Type:Not Applicable
Body Finish:Gold
Coupling Type:Push-on1
SKU:AMR919-246J-51S

Detailed Description

Enhance your RF connectivity with this MCX Straight PCB Jack End Launch Connector. Designed for optimal performance, it boasts a 50 Ohm impedance and can operate in temperatures ranging from -65°C to 165°C. Constructed with durable materials including Beryllium Copper contacts and a Brass body with a Gold finish, this connector ensures reliable signal transmission. With a maximum operating frequency of 2.6 GHz, it is perfect for high-speed applications. Its straight orientation and push-on coupling type make installation a breeze. RoHS compliant, it meets the highest standards of environmental responsibility. Upgrade your RF systems with this essential component.