919-261J-71S

Heilind Number:AMR919-261J-71S
Manufacturer:Amphenol RF
Manufacturer Number:919-261J-71S
ECAD Model:
3D Model

Description:

RF Connector MCX Straight PCB Jack End Launch 75 Ohm

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol RF
Manufacturer Part Number:Amphenol RF 919-261J-71S
Connector Type:MCX
Gender:Jack
Termination Method:PCB - End Launch
Contact Material:Beryllium Copper
Maximum Operating Temperature:165 °C
Minimum Operating Temperature:-65 °C
IP Rating:Not Rated
Orientation:Straight
Impedance:75 Ω
Operating Frequency:6 Max GHz
Body Material:Brass
Panel Mount Type:Not Applicable
Body Finish:Gold
Coupling Type:Push-on1
SKU:AMR919-261J-71S

Detailed Description

Enhance your RF connectivity with our MCX Straight PCB Jack End Launch Connector. Designed for optimal performance in high-frequency applications, this 75 Ohm connector features a durable Beryllium Copper contact material and a brass body with a gold finish for maximum conductivity. With a wide operating temperature range from -65°C to 165°C, it ensures reliable functionality in various environments. Ideal for 6 GHz applications, its straight orientation and push-on coupling type make installation a breeze. RoHS compliant, it meets stringent environmental standards, making it a sustainable choice for your connectivity needs. Upgrade your RF setups with this high-quality connector, perfect for a range of professional and industrial uses.