| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol RF |
| Manufacturer Part Number: | Amphenol RF 919-382J-51P |
| Connector Type: | MCX |
| Gender: | Jack |
| Termination Method: | PCB - Through Hole |
| Contact Material: | Beryllium Copper |
| Maximum Operating Temperature: | 165 °C |
| Minimum Operating Temperature: | -65 °C |
| IP Rating: | Not Rated |
| Orientation: | Straight |
| Impedance: | 50 Ω |
| Operating Frequency: | 6 Max GHz |
| Body Material: | Brass |
| Panel Mount Type: | Not Applicable |
| Body Finish: | Gold |
| Coupling Type: | Push-on |
| SKU: | AMR919-382J-51P |
919-382J-51P
| Heilind Number: | AMR919-382J-51P |
| Manufacturer: | Amphenol RF |
| Manufacturer Number: | 919-382J-51P |
| ECAD Model: |
Specifications
Detailed Description
Enhance your RF connectivity with this MCX Straight PCB Jack Through Hole Connector. Designed for seamless integration onto PCBs, this 50 Ohm connector boasts durable Beryllium Copper contacts and a robust Brass body with a gold finish, ensuring reliable performance in a wide temperature range from -65°C to 165°C. Its straight orientation and push-on coupling make installation a breeze, while its 6 GHz operating frequency capability caters to high-speed applications. RoHS compliant, this connector is a dependable choice for demanding RF setups.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Amphenol RF 7112S2015X02LF | OEM ITEM 7112S2015X02LF-SIM CARD CNR S2 | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 12/08/2025 | AMR-120825 - MFG & Coo Change. Manufacturing Location / Country of Origin: From China (CN) to Vietnam (VN) | Download | |||


