| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol RF |
| Manufacturer Part Number: | Amphenol RF 919-383J-51A |
| Connector Type: | MCX |
| Gender: | Jack |
| Termination Method: | PCB - Through Hole |
| Contact Material: | Beryllium Copper |
| Maximum Operating Temperature: | 165 °C |
| Minimum Operating Temperature: | -65 °C |
| IP Rating: | Not Rated |
| Orientation: | Right Angle1 |
| Impedance: | 50 Ω |
| Operating Frequency: | 6 Max GHz |
| Body Material: | Brass |
| Panel Mount Type: | Not Applicable |
| Body Finish: | Nickel/Matte Tin |
| Coupling Type: | Push-on1 |
| SKU: | AMR919-383J-51A |
919-383J-51A
| Heilind Number: | AMR919-383J-51A |
| Manufacturer: | Amphenol RF |
| Manufacturer Number: | 919-383J-51A |
| ECAD Model: |
Specifications
Detailed Description
Enhance your RF signal transmission with this MCX Right Angle PCB Jack. Designed for seamless integration onto circuit boards through a Through Hole termination method, this connector ensures secure and reliable connectivity. With a 50 Ohm impedance, it's ideal for high-frequency applications up to 6 GHz. The Beryllium Copper contact material and durable Brass body construction guarantee excellent performance even in demanding environments, with a wide operating temperature range from -65°C to 165°C. Its Push-on coupling type and compact Right Angle orientation add versatility to your connectivity solutions. Trust in this MCX connector for efficient RF signal transfer in your electronic designs.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 10/20/2025 | AMR-102025 - Manufacturing Location/Country of Origin. As part of our continuous efforts to enhance our manufacturing operations and supply chain efficiency, we have decided to relocate the production of the above-listed products from China to our new facility in Vietnam. | Download | |||

