919-385J-51S

Heilind Number:AMR919-385J-51S
Manufacturer:Amphenol RF
Manufacturer Number:919-385J-51S
ECAD Model:
3D Model

Description:

RF Connector MCX Straight PCB Jack End Launch 50 Ohm

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol RF
Manufacturer Part Number:Amphenol RF 919-385J-51S
Connector Type:MCX
Gender:Jack
Termination Method:PCB - End Launch
Contact Material:Beryllium Copper
Maximum Operating Temperature:165 °C
Minimum Operating Temperature:-65 °C
IP Rating:Not Rated
Orientation:Straight
Impedance:50 Ω
Operating Frequency:6 Max GHz
Body Material:Brass
Panel Mount Type:Not Applicable
Body Finish:Gold
Coupling Type:Push-on1
SKU:AMR919-385J-51S

Detailed Description

Elevate your RF connectivity with our MCX Straight PCB Jack End Launch Connector, designed for seamless integration into your circuit boards. With a 50 Ohm impedance and a maximum operating frequency of 6 GHz, this connector ensures reliable signal transmission in high-frequency applications. Crafted from durable brass with a gold finish, it offers both durability and superior conductivity. The Beryllium Copper contact material guarantees excellent performance even in extreme temperatures, ranging from -65 °C to 165 °C. Its straight orientation and push-on coupling type make installation a breeze. Perfect for demanding RF environments, this connector is a must-have for your electronic projects.