919-386P-51S

Heilind Number:AMR919-386P-51S
Manufacturer:Amphenol RF
Manufacturer Number:919-386P-51S
ECAD Model:
3D Model

Description:

RF Connector MCX Straight Crimp Plug RG-174 RG-188 RG-316 Times LMR-100A 50 Ohm

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol RF
Manufacturer Part Number:Amphenol RF 919-386P-51S
Connector Type:MCX
Gender:Plug
Termination Method:Cable - Crimp
Contact Material:Brass
Maximum Operating Temperature:165 °C
Minimum Operating Temperature:-65 °C
IP Rating:Not Rated
Orientation:Straight
Impedance:50 Ω
Operating Frequency:6 Max GHz
Body Material:Brass
Panel Mount Type:Not Applicable
Body Finish:Gold/Nickel
Coupling Type:Push-on1
SKU:AMR919-386P-51S

Detailed Description

Enhance your RF connectivity with our MCX Straight Crimp Plug, perfect for seamless integration with RG-174, RG-188, RG-316, Times LMR-100A cables. Designed for optimal performance in 50 Ohm systems, this connector ensures reliable transmission with a maximum operating frequency of 6 GHz. The brass construction, finished in Gold/Nickel, guarantees durability and efficient signal transfer even in harsh environments. With a temperature range spanning from -65°C to 165°C, this plug is suitable for a wide range of applications. Whether you're in the field or in the lab, trust in the quality and precision of this MCX connector for your RF needs. [105 words]