919-388P-51S

Heilind Number:AMR919-388P-51S
Manufacturer:Amphenol RF
Manufacturer Number:919-388P-51S
ECAD Model:
3D Model

Description:

RF Connector MCX Straight Crimp Plug RG-178 RG-196 50 Ohm

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol RF
Manufacturer Part Number:Amphenol RF 919-388P-51S
Connector Type:MCX
Gender:Plug
Termination Method:Cable - Crimp
Contact Material:Brass
Maximum Operating Temperature:165 °C
Minimum Operating Temperature:-65 °C
IP Rating:Not Rated
Orientation:Straight
Impedance:50 Ω
Operating Frequency:6 Max GHz
Body Material:Brass
Panel Mount Type:Not Applicable
Body Finish:Gold/Nickel
Coupling Type:Push-on1
SKU:AMR919-388P-51S

Detailed Description

Enhance your RF connectivity with our MCX Straight Crimp Plug, designed for seamless integration with RG-178 and RG-196 cables. This high-performance connector boasts a 50 Ohm impedance, making it ideal for demanding applications. Crafted from durable brass with a gold/nickel finish, it ensures reliable signal transmission in a wide temperature range from -65°C to 165°C. Its push-on coupling type and straight orientation offer easy and efficient installation. With a maximum operating frequency of 6 GHz, this connector is perfect for high-speed data transfer. Trust in its RoHS compliance for environmentally responsible sourcing. Elevate your RF setup with this essential component.