919-389P-51A

Heilind Number:AMR919-389P-51A
Manufacturer:Amphenol RF
Manufacturer Number:919-389P-51A
ECAD Model:
3D Model

Description:

RF Connector MCX Right Angle Crimp Plug RG-178 RG-196 50 Ohm

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol RF
Manufacturer Part Number:Amphenol RF 919-389P-51A
Connector Type:MCX
Gender:Plug
Termination Method:Cable - Crimp
Contact Material:Brass
Maximum Operating Temperature:165 °C
Minimum Operating Temperature:-65 °C
IP Rating:Not Rated
Orientation:Right Angle1
Impedance:50 Ω
Operating Frequency:6 Max GHz
Body Material:Brass
Panel Mount Type:Not Applicable
Body Finish:Gold/Nickel
Coupling Type:Push-on1
SKU:AMR919-389P-51A

Detailed Description

Enhance your RF connectivity with our MCX Right Angle Crimp Plug, designed for optimal performance with RG-178 and RG-196 cables. Featuring a durable brass construction and a gold/nickel finish, this 50 Ohm connector ensures reliable signal transmission in a wide temperature range from -65°C to 165°C. With a maximum operating frequency of 6 GHz, it is suitable for high-speed data applications. The push-on coupling type and right angle orientation offer flexibility in installation, making it a versatile choice for various RF setups. In compliance with RoHS standards, this connector is not only high-performing but also environmentally friendly. Upgrade your RF systems with this essential component for seamless connectivity.