919-426J-71P12G

Heilind Number:AMR919-426J-71P12G
Manufacturer:Amphenol RF
Manufacturer Number:919-426J-71P12G
ECAD Model:
3D Model

Description:

RF Connector MCX Straight PCB Jack End Launch 75 Ohm 12G Optimized

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol RF
Manufacturer Part Number:Amphenol RF 919-426J-71P12G
Connector Type:MCX
Gender:Jack
Termination Method:PCB - End Launch
Contact Material:Beryllium Copper
Maximum Operating Temperature:165 °C
Minimum Operating Temperature:-65 °C
IP Rating:Not Rated
Orientation:Straight
Impedance:75 Ω
Operating Frequency:12 Max GHz
Body Material:Brass
Panel Mount Type:Not Applicable
Body Finish:Gold
Coupling Type:Push-on1
SKU:AMR919-426J-71P12G

Detailed Description

Enhance your RF connectivity with our MCX Straight PCB Jack, meticulously engineered for optimal performance in 75 Ohm systems operating at 12G. Crafted with precision, this connector boasts a durable Beryllium Copper contact material and a robust brass body, finished in gold for heightened conductivity. Its End Launch termination method ensures seamless integration onto PCBs, while the straight orientation offers flexibility in installation. With an impressive operating frequency of 12 GHz and a wide temperature range from -65°C to 165°C, this connector is suitable for a variety of industrial applications. Trust in its push-on coupling type for secure and efficient connections. Elevate your RF setups with this high-quality component.