919-NM104P-51A

Heilind Number:AMR919-NM104P-51A
Manufacturer:Amphenol RF
Manufacturer Number:919-NM104P-51A
ECAD Model:
3D Model

Description:

RF Connector MCX Right Angle Crimp Plug RG-174 RG-188 RG-316 Times LMR-100A 50 Ohm Non-Magnetic

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol RF
Manufacturer Part Number:Amphenol RF 919-NM104P-51A
Connector Type:MCX
Gender:Plug
Termination Method:Cable - Crimp
Contact Material:Beryllium Copper
Maximum Operating Temperature:165 °C
Minimum Operating Temperature:-65 °C
IP Rating:Not Rated
Orientation:Right Angle1
Impedance:50 Ω
Operating Frequency:6 Max GHz
Body Material:Beryllium Copper
Panel Mount Type:Not Applicable
Body Finish:White Bronze
Coupling Type:Push-on1
SKU:AMR919-NM104P-51A

Detailed Description

Enhance your RF connectivity with our MCX Right Angle Crimp Plug, designed for seamless integration with RG-174, RG-188, RG-316, Times LMR-100A cables. Engineered for 50 Ohm non-magnetic applications, this plug ensures optimal signal transmission with its beryllium copper contact material. Operating efficiently in a wide temperature range from -65 °C to 165 °C, it offers reliability in diverse environments. The white bronze body finish not only enhances durability but also adds a sleek look to your setup. With a maximum operating frequency of 6 GHz, this connector is perfect for high-performance RF systems. RoHS compliant and featuring a push-on coupling type, it meets stringent industry standards for quality and performance. Elevate your RF coaxial connections with this essential component.