920-132P-71P

Heilind Number:AMR920-132P-71P
Manufacturer:Amphenol RF
Manufacturer Number:920-132P-71P
ECAD Model:
3D Model

Description:

RF Connector AFI Straight PCB Full Detent Plug Through Hole 75 Ohm

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol RF
Manufacturer Part Number:Amphenol RF 920-132P-71P
Connector Type:AFI
Gender:Plug
Termination Method:PCB - Through Hole
Contact Material:Brass
Maximum Operating Temperature:165 °C
Minimum Operating Temperature:-65 °C
IP Rating:Not Rated
Orientation:Straight
Impedance:75 Ω
Operating Frequency:1 Max GHz
Body Material:Brass
Panel Mount Type:Not Applicable
Body Finish:Gold
Coupling Type:Push-on1
SKU:AMR920-132P-71P

Detailed Description

Easily integrate RF connectivity with our AFI Straight PCB Full Detent Plug. Designed for seamless Through Hole termination, this 75 Ohm connector ensures reliable performance in a wide temperature range from -65°C to 165°C. Crafted with durable Brass contact material and a Gold body finish, it guarantees high-quality signal transmission. With a maximum operating frequency of 1 GHz, it's ideal for various applications in the RF Coaxial Connectors & Accessories category. RoHS compliant and featuring Push-on1 coupling, it offers both environmental friendliness and convenient installation. Trust in this connector for efficient and durable RF connections.