920-256J-51P

Heilind Number:AMR920-256J-51P
Manufacturer:Amphenol RF
Manufacturer Number:920-256J-51P
ECAD Model:
3D Model

Description:

RF Connector AFI Straight PCB Smooth Bore Jack Through Hole 50 Ohm

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol RF
Manufacturer Part Number:Amphenol RF 920-256J-51P
Connector Type:AFI
Gender:Jack
Termination Method:PCB - Through Hole
Contact Material:Beryllium Copper
Maximum Operating Temperature:165 °C
Minimum Operating Temperature:-65 °C
IP Rating:Not Rated
Orientation:Straight
Impedance:50 Ω
Operating Frequency:6 Max GHz
Body Material:Brass
Panel Mount Type:Not Applicable
Body Finish:Gold
Coupling Type:Push-on1
SKU:AMR920-256J-51P

Detailed Description

Enhance your RF connectivity with our Straight PCB Smooth Bore Jack, designed for seamless integration in high-performance systems. With a durable Brass body and Gold finish, this connector ensures reliable signal transmission, even in demanding environments. Featuring a 50 Ohm impedance and operating frequency of up to 6 GHz, it is ideal for a wide range of applications. The Beryllium Copper contact material guarantees excellent conductivity, while the Through Hole termination method offers easy installation. With a wide operating temperature range from -65°C to 165°C and RoHS compliance, this connector is both versatile and environmentally friendly. Upgrade your RF setup with this essential component.