| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol RF |
| Manufacturer Part Number: | Amphenol RF 920-505A-51S |
| Orientation: | Straight |
| Adapter Type: | HD-EFI to HD-EFI |
| Impedance: | 50 Ω |
| Body Material: | Beryllium Copper |
| Body Finish: | White Bronze |
| Frequency GHZ: | 6 Max GHz |
| Adapter Side 1: | HD-EFI |
| Adapter Side 2: | HD-EFI |
| Adapter Side 2 Gender: | Plug |
| Adapter Side 1 Gender: | Plug |
| SKU: | AMR920-505A-51S |
920-505A-51S
| Heilind Number: | AMR920-505A-51S |
| Manufacturer: | Amphenol RF |
| Manufacturer Number: | 920-505A-51S |
| ECAD Model: |
Specifications
Detailed Description
Elevate your RF connectivity with our HD-EFI Plug to HD-EFI Plug adapter, offering seamless straight orientation for optimal signal transmission. Crafted from high-quality Beryllium Copper with a durable White Bronze finish, this 50 Ohm impedance adapter ensures reliable performance. With a maximum frequency of 6 GHz, it's perfect for high-speed applications. RoHS compliant, it meets stringent environmental standards. Explore our full range of RF coaxial adapters for all your connectivity needs.

