920-509A-51S

Heilind Number:AMR920-509A-51S
Manufacturer:Amphenol RF
Manufacturer Number:920-509A-51S
ECAD Model:
3D Model

Description:

HD-EFI Plug to HD-EFI Plug 50 Ohm Straight 13.02mm

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol RF
Manufacturer Part Number:Amphenol RF 920-509A-51S
Orientation:Straight
Adapter Type:HD-EFI to HD-EFI
Impedance:50 Ω
Body Material:Beryllium Copper
Body Finish:White Bronze
Frequency GHZ:6 Max GHz
Adapter Side 1:HD-EFI
Adapter Side 2:HD-EFI
Adapter Side 2 Gender:Plug
Adapter Side 1 Gender:Plug
SKU:AMR920-509A-51S

Detailed Description

Enhance your connectivity with this high-performance RF coaxial adapter, designed for seamless signal transmission. Crafted from beryllium copper with a durable white bronze finish, it ensures both reliability and longevity. With a straight orientation and 50 ohm impedance, it guarantees optimal signal integrity. Featuring HD-EFI plugs on both ends, this adapter is perfect for high-frequency applications, with a maximum frequency of 6 GHz. RoHS compliant, it meets stringent environmental standards, making it a responsible choice for your connectivity needs. Upgrade your setup with this essential component, perfect for professional and industrial use.